BCS-134-LM-S-TE
Samtec Inc
Description: Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of BCS-134-LM-S-TE by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BCS-134-LM-S-TE by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BCS-134-LM-S-TE
Avnet Americas Conn Socket Strip RCP 34 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-134-LM-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 8 $5.4800
  • 25 $3.7300
  • 100 $3.5400
  • 500 $3.3600
  • 1,000 $3.2000
  • 5,000 $2.7900
  • 10,000 $2.6300
$2.6300 / $5.4800 Buy Now
DISTI # 000000000005450838
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant 0
  • 8 $5.4800
  • 25 $3.7300
  • 100 $3.5400
  • 500 $3.3600
  • 1,000 $3.2000
  • 5,000 $2.7900
  • 10,000 $2.6300
$2.6300 / $5.4800 Buy Now

CAD Models for BCS-134-LM-S-TE by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCS-134-LM-S-TE by Samtec Inc

BCS-134-LM-S-TE
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TOP ENTRY
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
4.6 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. BCS-134-LM-S-TE
    Samtec Inc
    Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for BCS-134-LM-S-TE

This table gives cross-reference parts and alternative options found for BCS-134-LM-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-134-LM-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-93-034-10-012 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp BCS-134-LM-S-TE vs 801-93-034-10-012
316-83-134-41-009101 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA BCS-134-LM-S-TE vs 316-83-134-41-009101
861-91-034-10-001 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp BCS-134-LM-S-TE vs 861-91-034-10-001
801-43-034-10-002000 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp BCS-134-LM-S-TE vs 801-43-034-10-002000
316-87-134-41-018101 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA BCS-134-LM-S-TE vs 316-87-134-41-018101
801-99-034-10-013000 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp BCS-134-LM-S-TE vs 801-99-034-10-013000
316-83-134-41-008101 Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA BCS-134-LM-S-TE vs 316-83-134-41-008101
SSM-134-L-SV-LC Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc BCS-134-LM-S-TE vs SSM-134-L-SV-LC
326-83-134-41-002101 Board Connector, 34 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA BCS-134-LM-S-TE vs 326-83-134-41-002101
CES-134-01-F-S Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-134-LM-S-TE vs CES-134-01-F-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCS-134-LM-S-TE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCS-134-LM-S-TE by Samtec Inc

Select Manufacturer
Which Manufacturer of BCS-134-LM-S-TE would you like to use for your alert(s)?
  • Please alert me when BCS-134-LM-S-TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCS-134-LM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-134-LM-S-TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCS-134-LM-S-TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-134-LM-S-TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-134-LM-S-TE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: