Part Details for BCS-135-L-D-PE-BE by Samtec Inc
Overview of BCS-135-L-D-PE-BE by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-135-L-D-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P2788
|
Newark | Socket, 2.54Mm, Pass-Through, 70 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Through Hole Mount, Product Range:Bcs Series Rohs Compliant: Yes |Samtec BCS-135-L-D-PE-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$7.4700 / $12.3600 | Buy Now |
DISTI #
612-BCS-135-L-D-PE-BE-ND
|
DigiKey | CONN RCPT 70POS 0.1 GOLD PCB Min Qty: 6 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6200 | Buy Now |
DISTI #
BCS-135-L-D-PE-BE
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-135-L-D-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 215 Factory Stock |
|
$7.5200 / $11.3400 | Buy Now |
DISTI #
200-BCS135LDPEBE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 14 |
|
$4.9500 / $11.3400 | Buy Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$4.0100 / $11.3400 | Buy Now |
DISTI #
BCS-135-L-D-PE-BE
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BCS-135-L-D-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 215 Factory Stock |
|
$7.5200 / $11.3400 | Buy Now |
|
Powell Electronics | Pass-Through Socket Min Qty: 1 | 129 |
|
$7.5200 / $11.3400 | Buy Now |
DISTI #
000000000001196973
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 215 |
|
$6.8800 / $11.5800 | Buy Now |
DISTI #
BCS-135-L-D-PE-BE
|
Avnet Abacus | Conn Socket Strip SKT 70 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BCS-135-L-D-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3715962
|
Farnell | SOCKET, 2.54MM, PASS-THRU, 2X35WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.4949 | Buy Now |
Part Details for BCS-135-L-D-PE-BE
BCS-135-L-D-PE-BE CAD Models
BCS-135-L-D-PE-BE Part Data Attributes:
|
BCS-135-L-D-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-135-L-D-PE-BE
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, BOTTOM ENTRY | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for BCS-135-L-D-PE-BE
This table gives cross-reference parts and alternative options found for BCS-135-L-D-PE-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-135-L-D-PE-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-135-49-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-49-S-D |
BCS-135-L-D-DE | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs BCS-135-L-D-DE |
ESW-135-12-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-12-S-D |
ESW-135-33-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-33-S-D |
ESW-135-59-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-59-S-D |
ESW-135-34-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-34-S-D |
ESW-135-39-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BCS-135-L-D-PE-BE vs ESW-135-39-S-D |