-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28136FHZ-T7A | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
ISL28136FBZ-T7 | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-136-F-S-TE-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6950 | Buy Now |
DISTI #
BCS-136-F-S-TE
|
Avnet Americas | Conn Socket Strip RCP 36 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: BCS-136-F-S-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 275 Factory Stock |
|
$3.3000 / $5.2400 | Buy Now |
DISTI #
200-BCS-136-F-S-TE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$2.1800 / $5.2400 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $5.6700 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 182 |
|
$3.3000 / $5.2400 | Buy Now |
DISTI #
000000000003983095
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 275 |
|
$2.6900 / $5.2400 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $5.6700 | Buy Now |
DISTI #
5cd8d420cd7c1c4c3820310f
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 275 |
|
$1.7630 / $5.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-136-F-S-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-136-F-S-TE
Samtec Inc
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-136-F-S-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-136-F-S-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-136-23-G-P | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-136-F-S-TE vs SSQ-136-23-G-P |
SSM-136-S-SV-010 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-136-F-S-TE vs SSM-136-S-SV-010 |
SSM-136-F-SV | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-136-F-S-TE vs SSM-136-F-SV |
SMM-136-01-H-S | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-136-F-S-TE vs SMM-136-01-H-S |
SMM-136-02-F-S-LC-P | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-136-F-S-TE vs SMM-136-02-F-S-LC-P |
SSW-136-01-F-P | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-136-F-S-TE vs SSW-136-01-F-P |
SMM-136-01-FM-S-P | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-136-F-S-TE vs SMM-136-01-FM-S-P |
SSW-136-02-F-P-RA | Board Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-136-F-S-TE vs SSW-136-02-F-P-RA |
SSM-136-L-SH-LC | Board Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | BCS-136-F-S-TE vs SSM-136-L-SH-LC |
HSS-136-TT-1B | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-136-F-S-TE vs HSS-136-TT-1B |