-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BCS-149-F-D-TE-ND
|
DigiKey | PASS-THROUGH SOCKET STRIP, 0.100 Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8875 | Buy Now |
DISTI #
BCS-149-F-D-TE
|
Avnet Americas | Conn Socket Strip RCP 98 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: BCS-149-F-D-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 271 Factory Stock |
|
$7.6500 / $11.5400 | Buy Now |
DISTI #
200-BCS-149-F-D-TE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$5.0400 / $11.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $11.5400 | Buy Now |
DISTI #
BCS-149-F-D-TE
|
Avnet Americas | Conn Socket Strip RCP 98 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: BCS-149-F-D-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 271 Factory Stock |
|
$7.6500 / $11.5400 | Buy Now |
|
Powell Electronics | Pass-Through Socket Str Min Qty: 1 | 163 |
|
$7.6500 / $11.5400 | Buy Now |
DISTI #
000000000005850277
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 271 |
|
$7.0000 / $11.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $11.5400 | Buy Now |
DISTI #
5cd8d4a7cd7c1c4c3820d105
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 271 |
|
$4.0800 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCS-149-F-D-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-149-F-D-TE
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.29 inch | |
Body Length | 4.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.59 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BCS-149-F-D-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-149-F-D-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-99-0098-10-001000 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | BCS-149-F-D-TE vs 803-99-0098-10-001000 |
HLE-149-02-G-DV | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-149-F-D-TE vs HLE-149-02-G-DV |
SFMC-149-L1-FM-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs SFMC-149-L1-FM-D |
803-13-098-10-001000 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BCS-149-F-D-TE vs 803-13-098-10-001000 |
CLH-149-L-D-BE-A | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs CLH-149-L-D-BE-A |
PTF-149-03-S-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BCS-149-F-D-TE vs PTF-149-03-S-D |
HLE-149-02-G-DV-BE | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs HLE-149-02-G-DV-BE |
SFMC-149-T2-F-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs SFMC-149-T2-F-D |
SFMC-149-T2-SM-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs SFMC-149-T2-SM-D |
CLT-149-02-LM-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BCS-149-F-D-TE vs CLT-149-02-LM-D |