Part Details for BCS0076 (ALTERNATE: BCS M18TTI2-NOC15G-AT02) by Balluff Inc
Overview of BCS0076 (ALTERNATE: BCS M18TTI2-NOC15G-AT02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS0076 (ALTERNATE: BCS M18TTI2-NOC15G-AT02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375839
|
RS | Sensor, Capacitive, M18 Non-flush, PTFE, 15mm, NPN, NC, 2m PTFE cable | Balluff BCS0076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.9000 / $409.6700 | RFQ |