Part Details for BCS00LL (ALTERNATE: BCS M18BBH1-PSC15H-EP02) by Balluff Inc
Overview of BCS00LL (ALTERNATE: BCS M18BBH1-PSC15H-EP02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS00LL (ALTERNATE: BCS M18BBH1-PSC15H-EP02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375837
|
RS | Sensor, Capacitive, M18 Non-flush, PBT, 15mm, PNP, NO, 2m cable | Balluff BCS00LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$142.5800 / $165.7900 | Buy Now |