Part Details for BCS00U5 (ALTERNATE: BCS Q40BBAA-POC20C-EP00,3-GS49) by Balluff Inc
Overview of BCS00U5 (ALTERNATE: BCS Q40BBAA-POC20C-EP00,3-GS49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS00U5 (ALTERNATE: BCS Q40BBAA-POC20C-EP00,3-GS49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375763
|
RS | Sensor, Capacitive, 40x40x10 Flush, PBT, 20mm, PNP, NC, 0.3m w/ M8 pigtail | Balluff BCS00U5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$118.0500 / $137.2700 | Buy Now |