| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRC-100B | Mean Well | $41.1095 | AC-DC Regulated Power Supply Module, 2 Output, 96.6W, Hybrid | BCS100US27 vs DRC-100B |
| PSC-100B | Mean Well | $50.4743 | AC-DC Regulated Power Supply Module, 2 Output, 100.74W, Hybrid | BCS100US27 vs PSC-100B |
| VI-PUL0-EYY | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid | BCS100US27 vs VI-PUL0-EYY |
| VI-PUL1-CYY | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid | BCS100US27 vs VI-PUL1-CYY |
| VI-PULL-CYY | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid | BCS100US27 vs VI-PULL-CYY |
Part Details for BCS100US27 by XP Power
Results Overview of BCS100US27 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCS100US27 Information
BCS100US27 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
BCS100US27 Part Data Attributes
|
|
BCS100US27
XP Power
Buy Now
Datasheet
|
Compare Parts:
BCS100US27
XP Power
AC-DC Regulated Power Supply Module, 2 Output, 100W
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | En; Ul | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| Length | 123 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 3.65 A | |
| Output Voltage-Nom | 27.6 V | |
| Protections | Output Over Current; Output Over Voltage | |
| Total Power Output-Max | 100 W | |
| Width | 95 Mm |
Alternate Parts for BCS100US27
This table gives cross-reference parts and alternative options found for BCS100US27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS100US27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.