Part Details for BCS4430B5 by TDK Corporation
Overview of BCS4430B5 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS4430B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-BCS4430B5-ND
|
DigiKey | 44x30x0.2mm 35A at 2.2V (200Lx) Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
183 In Stock |
|
$5.7000 | Buy Now |
DISTI #
810-BCS4430B5
|
Mouser Electronics | Solar Panels & Solar Cells 44x30x0.2mm 35uA at 2.2V (200Lx) RoHS: Compliant | 200 |
|
$5.3400 / $8.6000 | Buy Now |