Part Details for BCT 165A by Adam Equipment Co Ltd
Overview of BCT 165A by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L165AJ/B | Rochester Electronics LLC | 54L165AJ/B |
Price & Stock for BCT 165A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8615
|
Newark | Bench And Floor Counting Scales Rohs Compliant: Yes |Adam Equipment BCT 165A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,350.0000 | Buy Now |
DISTI #
2342-BCT165A-ND
|
DigiKey | ADVANCED LABEL PRINTING SCALE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$1,255.5000 | Buy Now |