Part Details for BCV47/A2 by Nexperia
Overview of BCV47/A2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCV47/A2
BCV47/A2 CAD Models
BCV47/A2 Part Data Attributes
|
BCV47/A2
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV47/A2
Nexperia
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for BCV47/A2
This table gives cross-reference parts and alternative options found for BCV47/A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV47/A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV47/T4 | Small Signal Bipolar Transistor | Nexperia | BCV47/A2 vs BCV47/T4 |
BCV47 | Small Signal Bipolar Transistor | Nexperia | BCV47/A2 vs BCV47 |
BCV47/T3 | Small Signal Bipolar Transistor | Nexperia | BCV47/A2 vs BCV47/T3 |
BCV47-TAPE-7 | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV47/A2 vs BCV47-TAPE-7 |
BCV47,215 | BCV47 - NPN Darlington transistor@en-us TO-236 3-Pin | Nexperia | BCV47/A2 vs BCV47,215 |
933932320235 | Small Signal Bipolar Transistor | Nexperia | BCV47/A2 vs 933932320235 |
BCV47,235 | BCV47 - NPN Darlington transistor@en-us TO-236 3-Pin | Nexperia | BCV47/A2 vs BCV47,235 |
933932320215 | Small Signal Bipolar Transistor | Nexperia | BCV47/A2 vs 933932320215 |