-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7680
|
Newark | Trans, Dual Pnp, 30V, 150Deg C, 0.25W, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:30V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Nexperia BCV62B,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 114 |
|
$0.1920 / $0.3430 | Buy Now |
DISTI #
93X3881
|
Newark | Bipolar (Bjt) Array Transistor, Dual Pnp, 30 V, 250 Mw, -100 Ma, 220, Sot-143B Rohs Compliant: Yes |Nexperia BCV62B,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1530 | Buy Now |
DISTI #
1727-4900-1-ND
|
DigiKey | TRANS PNP 30V 100MA DUAL SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4774 In Stock |
|
$0.1283 / $0.4500 | Buy Now |
DISTI #
BCV62B,215
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV62B,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1094 / $0.1305 | Buy Now |
DISTI #
771-BCV62B215
|
Mouser Electronics | Bipolar Transistors - BJT BCV62B/SOT143/SOT4 RoHS: Compliant | 2569 |
|
$0.1220 / $0.3800 | Buy Now |
DISTI #
V72:2272_06513910
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 250mW 4-Pin SOT-143B T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 Container: Cut Strips | Americas - 4531 |
|
$0.1383 / $0.2014 | Buy Now |
DISTI #
V36:1790_06513910
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 250mW 4-Pin SOT-143B T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2321 | Americas - 3000 |
|
$0.1057 / $0.1369 | Buy Now |
|
Future Electronics | BCV62 Series 30 V 100 mA SMT PNP General Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Future Electronics | BCV62 Series 30 V 100 mA SMT PNP General Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | BCV62 Series 30 V 100 mA SMT PNP General Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV62B,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV62B,215
Nexperia
BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FOR TRANSISTOR2 HFE IS 220 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BCV62B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV62B | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV62B,215 vs BCV62B |
BCV62B,215 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62B,215 vs BCV62B,215 |
BCV62B-TAPE-7 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV62B,215 vs BCV62B-TAPE-7 |
BCV62B-E6327 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCV62B,215 vs BCV62B-E6327 |
BCV62BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCV62B,215 vs BCV62BE6327HTSA1 |
BCV62B,235 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62B,215 vs BCV62B,235 |
BCV62B,235 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62B,215 vs BCV62B,235 |
933792140235 | Small Signal Bipolar Transistor | Nexperia | BCV62B,215 vs 933792140235 |
BCV62B | Small Signal Bipolar Transistor | Nexperia | BCV62B,215 vs BCV62B |