Part Details for BCV62BT/R by NXP Semiconductors
Overview of BCV62BT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCV62BT/R
BCV62BT/R CAD Models
BCV62BT/R Part Data Attributes
|
BCV62BT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV62BT/R
NXP Semiconductors
TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FOR TRANSISTOR2 HFE IS 220 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BCV62BT/R
This table gives cross-reference parts and alternative options found for BCV62BT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62BT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV62B-E6327 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCV62BT/R vs BCV62B-E6327 |
933792140235 | Small Signal Bipolar Transistor | Nexperia | BCV62BT/R vs 933792140235 |
BCV62B | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV62BT/R vs BCV62B |
BCV62B,235 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62BT/R vs BCV62B,235 |
BCV62B/T3 | Small Signal Bipolar Transistor | Nexperia | BCV62BT/R vs BCV62B/T3 |
BCV62BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCV62BT/R vs BCV62BE6327HTSA1 |
BCV62B,215 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62BT/R vs BCV62B,215 |
BCV62BT/R | Small Signal Bipolar Transistor | Nexperia | BCV62BT/R vs BCV62BT/R |
BCV62B,235 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62BT/R vs BCV62B,235 |
BCV62B-E6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCV62BT/R vs BCV62B-E6433 |