Part Details for BCW66F by Allegro MicroSystems LLC
Overview of BCW66F by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW66F
BCW66F CAD Models
BCW66F Part Data Attributes
|
BCW66F
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BCW66F
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.5A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCW66F
This table gives cross-reference parts and alternative options found for BCW66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW66F | Small Signal Bipolar Transistor | Nexperia | BCW66F vs BCW66F |
BCW66FTA | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW66F vs BCW66FTA |
BCW66FTR | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66F vs BCW66FTR |
BCW66FVL | BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW66F vs BCW66FVL |
BCW66FR | BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW66F vs BCW66FR |
BCW66F | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW66F vs BCW66F |
BCW66F-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BCW66F vs BCW66F-TP-HF |
BCW66FBKLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66F vs BCW66FBKLEADFREE |
BCW66F | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BCW66F vs BCW66F |
BCW66FTR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66F vs BCW66FTR13 |