Part Details for BCW68H by SPC Multicomp
Overview of BCW68H by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW68H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3323
|
Newark | Transistor, Pnp, 0.8A, 45V, Sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro BCW68H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1510 |
|
$0.0080 | Buy Now |