Filter Your Search
1 - 10 of 67 results
|
BCW68HTA
Diodes Incorporated
|
$0.0289 | Yes | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 180 | 100 MHz | 350 mW | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | Not Qualified | CECC50002-234 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | |||||||||
|
BCW68HR
Nexperia
|
$0.0408 | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 250 mW | SWITCHING | SILICON | 450 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | , | 3 | compliant | EAR99 | SOT23 | Nexperia | |||||||
|
BCW68HVL
Nexperia
|
$0.0664 | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 250 mW | SWITCHING | SILICON | 450 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | , | 3 | compliant | EAR99 | SOT23 | Nexperia | |||||||
|
BCW68HE6327HTSA1
Infineon Technologies AG
|
$0.1375 | Yes | Yes | End Of Life | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | |||||||||||||||
|
BCW68HE6327XT
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ||||||||||||||||
|
BCW68HTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | PNP | YES | SINGLE | 3 | 1 | 250 | 200 MHz | 6 pF | SILICON | 700 mV | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
UBCW68HTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 180 | 100 MHz | 18 pF | SILICON | 400 ns | 100 ns | 300 mV | R-PDSO-G3 | e3 | Not Qualified | CECC50002-234 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | SOT-23, 3 PIN | not_compliant | EAR99 | |||||||||||||
|
BCW68HRTC
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 180 | 100 MHz | SILICON | 400 ns | 100 ns | R-PDSO-G3 | Not Qualified | CECC50002-234 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||
|
BCW68HE6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 330 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||
|
BCW68HZ
Nexperia
|
Check for Price | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 250 mW | SWITCHING | SILICON | 450 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | SOT23 | Nexperia |