Part Details for BCX17 by Philips Semiconductors
Overview of BCX17 by Philips Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCX17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2320 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 1276 |
|
RFQ | ||
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 500 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1856 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | 500 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 12000 |
|
$0.0580 / $0.2900 | Buy Now |
|
Quest Components | 500 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 1020 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | 500 MA, 45 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 4800 |
|
$0.0580 / $0.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10750 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15193 |
|
RFQ |
Part Details for BCX17
BCX17 CAD Models
BCX17 Part Data Attributes
|
BCX17
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX17
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |