Part Details for BCX17T116 by ROHM Semiconductor
Overview of BCX17T116 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX17T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BCX17T116CT-ND
|
DigiKey | TRANS PNP 45V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2887 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
BCX17T116
|
Avnet Americas | Trans GP BJT PNP 45V 1A 3-Pin SST T/R - Tape and Reel (Alt: BCX17T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
755-BCX17T116
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45V 500MA RoHS: Compliant | 4321 |
|
$0.0850 / $0.3900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP 45V 500MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0548 / $0.0622 | Buy Now |
|
Quest Components | 3088 |
|
$0.2320 / $0.5800 | Buy Now | |
DISTI #
BCX17T116
|
Avnet Americas | Trans GP BJT PNP 45V 1A 3-Pin SST T/R - Tape and Reel (Alt: BCX17T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
BCX17T116
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 200mW, SOT23 Min Qty: 20 | 0 |
|
$0.0332 / $0.0498 | RFQ |
|
Ameya Holding Limited | PNP TRANSISTOR 45V 0,5A SOT23 RoHSconf Min Qty: 1 | 2980-Authorized Distributor |
|
$0.0970 / $0.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 45V 0.5A SST3 | 860 |
|
$0.1770 | Buy Now |
Part Details for BCX17T116
BCX17T116 CAD Models
BCX17T116 Part Data Attributes:
|
BCX17T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCX17T116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.425 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BCX17T116
This table gives cross-reference parts and alternative options found for BCX17T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX17T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114YKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | BCX17T116 vs DTC114YKAT146 |
2SC3325OTE85R | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | BCX17T116 vs 2SC3325OTE85R |
UN221N | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | BCX17T116 vs UN221N |
2SD1679 | Small Signal Bipolar Transistor, 0.5A I(C), 23V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | BCX17T116 vs 2SD1679 |
DRA2143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | BCX17T116 vs DRA2143Y |
MMUN2214T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCX17T116 vs MMUN2214T3 |
2SA1037KT146Q | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | BCX17T116 vs 2SA1037KT146Q |
2SB544 | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | BCX17T116 vs 2SB544 |
2SD1757KT147/QR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BCX17T116 vs 2SD1757KT147/QR |
BC856BTC | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCX17T116 vs BC856BTC |