-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCX51-16-QXCT-ND
|
DigiKey | BCX51-16-Q/SOT89/MPT3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.0605 / $0.4900 | Buy Now |
DISTI #
BCX51-16-QX
|
Avnet Americas | - Tape and Reel (Alt: BCX51-16-QX) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0731 | Buy Now |
DISTI #
771-BCX51-16-QX
|
Mouser Electronics | Bipolar Transistors - BJT SOT89 45V 1A PNP MED PWR RoHS: Compliant | 0 |
|
$0.0600 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 | 0 |
|
$0.0595 | Buy Now |
DISTI #
BCX51-16-QX
|
TTI | Bipolar Transistors - BJT SOT89 45V 1A PNP MED PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy