-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX51T series - 45 V, 1 A PNP power bipolar transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9284
|
Newark | Trans, Aec-Q101, Pnp, -45V, -1A, 150Deg C Rohs Compliant: Yes |Nexperia BCX51-16TF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$0.1090 / $0.4150 | Buy Now |
DISTI #
1727-BCX51-16TFCT-ND
|
DigiKey | TRANS PNP 45V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0615 / $0.3900 | Buy Now |
DISTI #
BCX51-16TF
|
Avnet Americas | Transistor GP BJT PNP 45V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX51-16TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
BCX51-16TF
|
Avnet Americas | Transistor GP BJT PNP 45V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX51-16TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
771-BCX51-16TF
|
Mouser Electronics | Bipolar Transistors - BJT BCX51-16T/SOT89/MPT3 RoHS: Compliant | 4910 |
|
$0.0600 / $0.4500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BCX51-16T/SOT89/MPT3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0413 | Buy Now |
|
Rochester Electronics | BCX51-16T - 45 V, 1 A PNP power bipolar transistors RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0374 / $0.0440 | Buy Now |
DISTI #
BCX51-16TF
|
TTI | Bipolar Transistors - BJT BCX51-16T/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
BCX51-16TF
|
Avnet Americas | Transistor GP BJT PNP 45V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX51-16TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
BCX51-16TF
|
Avnet Americas | Transistor GP BJT PNP 45V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCX51-16TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX51-16TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX51-16TF
Nexperia
BCX51T series - 45 V, 1 A PNP power bipolar transistors@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.1 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |