Part Details for BCY58 by Continental Device India Ltd
Overview of BCY58 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCY58
BCY58 CAD Models
BCY58 Part Data Attributes
|
BCY58
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BCY58
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
VCEsat-Max | 0.7 V |
Alternate Parts for BCY58
This table gives cross-reference parts and alternative options found for BCY58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY58 | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | BCY58 vs BCY58 |
BCY58 | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY58 vs BCY58 |
BCY58 | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Zetex / Diodes Inc | BCY58 vs BCY58 |
BCY58G4 | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY58 vs BCY58G4 |
BCY58LEADFREE | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Central Semiconductor Corp | BCY58 vs BCY58LEADFREE |
BCY58 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN | Baneasa SA | BCY58 vs BCY58 |
BCY58 | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | BCY58 vs BCY58 |
BCY58 | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY58 vs BCY58 |
BCY58G4 | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY58 vs BCY58G4 |
BCY58 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal | NXP Semiconductors | BCY58 vs BCY58 |