-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s), Glass Filled Polyamide, Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-02PMMP-SC7001
|
Avnet Americas | Conn Circular M 2 POS Solder ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: BD-02PMMP-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8051 / $2.9150 | Buy Now |
DISTI #
523-BD-02PMMP-SC7001
|
Mouser Electronics | Standard Circular Connector STANDARD PANEL SCREW 2PIN M CONN M PIN RoHS: Compliant | 30 |
|
$3.4700 / $5.4000 | Buy Now |
DISTI #
BD-02PMMP-SC7001
|
Avnet Americas | Conn Circular M 2 POS Solder ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: BD-02PMMP-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8051 / $2.9150 | Buy Now |
DISTI #
BD-02PMMP-SC7001
|
Avnet Americas | Conn Circular M 2 POS Solder ST Panel Mount 2 Terminal 1 Port - Bulk (Alt: BD-02PMMP-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8051 / $2.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD-02PMMP-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BD-02PMMP-SC7001
Amphenol Corporation
Circular Connector, 2 Contact(s), Glass Filled Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |