Part Details for BD-02RMFS-QC8001 by Amphenol LTW Technology
Overview of BD-02RMFS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-02RMFS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8150
|
Newark | X-Lok, Standard Size, 5A, 02 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw BD-02RMFS-QC8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.4300 | Buy Now |
DISTI #
1754-1372-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$3.6623 / $6.2800 | Buy Now |
DISTI #
71378701
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(REAR)X-LOK 2P M CONN F PIN | Amphenol LTW Technology BD-02RMFS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5700 | RFQ |
DISTI #
LTWBD-02RMFS-QC8001
|
Heilind Electronics | STANDARD,RECEPTACLE(REAR) X-LOK 2P M CONN F PIN | Americas - 0 in Stock |
|
$2.9344 / $3.7720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $4.2300 | Buy Now |
DISTI #
LTWBD-02RMFS-QC8001
|
Interstate Connecting Components | STANDARD,RECEPTACLE(REAR) X-LOK 2P M CONN F PIN | 0 |
|
$2.9344 / $3.7720 | Buy Now |