Part Details for BD-03AMFM-QL8D01 by Amphenol LTW Technology
Overview of BD-03AMFM-QL8D01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-03AMFM-QL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8182
|
Newark | X-Lok, Standard Size, 5A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw BD-03AMFM-QL8D01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $9.6500 | Buy Now |
DISTI #
1754-1377-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$6.5250 / $8.1500 | Buy Now |
DISTI #
71378825
|
RS | Connector, X-LokSTANDARDCABLE X-LOK 3PIN M CONN F PIN | Amphenol LTW Technology BD-03AMFM-QL8D01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7800 | RFQ |
DISTI #
LTWBD-03AMFM-QL8D01
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P M, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $9.0400 | Buy Now |
DISTI #
LTWBD-03AMFM-QL8D01
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P M, F, MOLDING, XLOK | 0 |
|
Buy Now |