There are no models available for this part yet.
Overview of BD-03AMFM-QL8E10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BD-03AMFM-QL8E10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ5620
|
Newark | X-Lok, Standard Size, Plastic, 5A, 03 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BD-03AMFM-QL8E10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6700 / $37.2900 | Buy Now | |
DISTI #
1754-BD-03AMFM-QL8E10-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8410 | Buy Now | |
DISTI #
72120050
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 3P M CONN F PIN L=10M | Amphenol LTW Technology BD-03AMFM-QL8E10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3400 | RFQ | |
DISTI #
LTWBD-03AMFM-QL8E10
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P M, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9500 / $58.5500 | Buy Now | ||
DISTI #
LTWBD-03AMFM-QL8E10
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P M, F, MOLDING, XLOK | 0 |
|
Buy Now |