Part Details for BD-03AMMM-QL8E01 by Amphenol Corporation
Overview of BD-03AMMM-QL8E01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD-03AMMM-QL8E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-03AMMM-QL8E01
|
Avnet Americas | Cable Assembly with Strain Relief ULSJTW PVC 1m 5A IP68 3 Position Circular Connector Plug PIN Contact Straight Backshell - Bulk (Alt: BD-03AMMM-QL8E01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.8152 | Buy Now |
DISTI #
523-BD-03AMMM-QL8E01
|
Mouser Electronics | Sensor Cables / Actuator Cables 3PIN M CONN M PIN Std CABLE X-LOK RoHS: Compliant | 0 |
|
$12.5200 / $14.1100 | Order Now |