Part Details for BD-05AFFM-SR7A02 by Amphenol LTW Technology
Overview of BD-05AFFM-SR7A02 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-05AFFM-SR7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2044
|
Newark | Ceres, Standard Size, 5A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw BD-05AFFM-SR7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $13.9100 | Buy Now |
DISTI #
1754-BD-05AFFM-SR7A02-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 05 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6690 | Buy Now |
DISTI #
71366929
|
RS | Connector, CircularSTANDARDCABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology BD-05AFFM-SR7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0500 | RFQ |
DISTI #
LTWBD-05AFFM-SR7A02
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 05 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0700 / $13.2200 | Buy Now |
DISTI #
LTWBD-05AFFM-SR7A02
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 05 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |