Part Details for BD-05BFFA-QL8SP0 by Amphenol LTW Technology
Overview of BD-05BFFA-QL8SP0 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-05BFFA-QL8SP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2057
|
Newark | X-Lok, Standard Size, 5A, 05 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw BD-05BFFA-QL8SP0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.0800 | Buy Now |
DISTI #
1754-BD-05BFFA-QL8SP0-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 05 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
66 In Stock |
|
$4.2986 / $7.3700 | Buy Now |
DISTI #
71379066
|
RS | Connector, X-LokX-LOK, STANDARD, ASSY05A, F CONN F PIN 5PIN, OD6.0 | Amphenol LTW Technology BD-05BFFA-QL8SP0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $4.9200 | RFQ |
DISTI #
LTWBD-05BFFA-QL8SP0
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 05 P F, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $4.9600 | Buy Now |
DISTI #
LTWBD-05BFFA-QL8SP0
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 05 P F, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |