Part Details for BD-05PMFM-SL7A05 by Amphenol LTW Technology
Overview of BD-05PMFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-05PMFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2072
|
Newark | Ceres, Standard Size, 5A, 05 Pins, Receptacle With Cable, Straight Rohs Compliant: Yes |Amphenol Ltw BD-05PMFM-SL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $19.2500 | Buy Now |
DISTI #
1754-BD-05PMFM-SL7A05-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 05 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7960 | Buy Now |
DISTI #
71366563
|
RS | Connector, CircularSTANDARDCABLE, SCREW 5PIN M CONN F PIN | Amphenol LTW Technology BD-05PMFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1000 | RFQ |
DISTI #
LTWBD-05PMFM-SL7A05
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 05 P M, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $27.3800 | Buy Now |
DISTI #
LTWBD-05PMFM-SL7A05
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 05 P M, F, MOLDING, SCREW | 0 |
|
Buy Now |