There are no models available for this part yet.
Overview of BD-06BFMA-QL8MP0 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BD-06BFMA-QL8MP0 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2101
|
Newark | Circular Conn, Rcpt, 6Pos, Crimp, Product Range:X-Lok Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push Lock, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw BD-06BFMA-QL8MP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.1500 / $5.8300 | Buy Now | |
DISTI #
1754-BD-06BFMA-QL8MP0-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 06 PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
82 In Stock |
|
$4.4258 / $7.5900 | Buy Now | |
DISTI #
71379079
|
RS | Connector, X-LokX-LOK, STANDARD, ASSY05A, F CONN M PIN 6PIN, OD8.0 | Amphenol LTW Technology BD-06BFMA-QL8MP0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2000 | RFQ | |
DISTI #
LTWBD-06BFMA-QL8MP0
|
Heilind Electronics | X-LOK B SIZE ASSY 6P F CONN M PIN SOLDER | Americas - 0 in Stock |
|
$3.5082 / $4.3899 | Buy Now | |
Onlinecomponents.com | Circular Connector X-Lok Receptacle 6POS Pin Contact Cable Mount RoHS: Compliant |
500 In Stock |
|
$4.1500 / $7.9900 | Buy Now | ||
DISTI #
BD-06BFMA-QL8MP0
|
TME | Connector: circular, plug, for cable, PIN: 6, male, with contacts Min Qty: 1 | 60 |
|
$4.7300 / $7.4300 | Buy Now | |
DISTI #
LTWBD-06BFMA-QL8MP0
|
Interstate Connecting Components | X-LOK B SIZE ASSY 6P F CONN M PIN SOLDER | 0 |
|
$3.5082 / $4.3899 | Buy Now | |
Master Electronics | Circular Connector X-Lok Receptacle 6POS Pin Contact Cable Mount RoHS: Compliant |
500 In Stock |
|
$4.1500 / $7.9900 | Buy Now |