Part Details for BD-06BMFA-LL7001 by Amphenol LTW Technology
Overview of BD-06BMFA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-06BMFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8485
|
Newark | Ceres, Standard Size, 5A, 06 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw BD-06BMFA-LL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $8.9300 | Buy Now |
DISTI #
BD-06BMFA-LL7001-ND
|
DigiKey | STANDARD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8777 / $11.3800 | Buy Now |
DISTI #
71367476
|
RS | Connector, CircularSTANDARDASSY LOCK 6P M CONN F PIN | Amphenol LTW Technology BD-06BMFA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5500 | RFQ |
DISTI #
LTWBD-06BMFA-LL7001
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6393 / $7.1865 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $8.3500 | Buy Now |
DISTI #
BD-06BMFA-LL7001
|
TME | Connector: circular, plug, size B, female, PIN: 6, bayonet, 5A, IP67 Min Qty: 1 | 10 |
|
$7.4100 / $9.5800 | Buy Now |
DISTI #
LTWBD-06BMFA-LL7001
|
Interstate Connecting Components | 0 |
|
$5.6393 / $7.1865 | Buy Now |