Part Details for BD-06BMMA-LL7001 by Amphenol LTW Technology
Overview of BD-06BMMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-06BMMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8491
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Standard (B) Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-06BMMA-LL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $10.6700 | Buy Now |
DISTI #
1754-1086-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1991 In Stock |
|
$6.3373 / $10.6400 | Buy Now |
DISTI #
70970550
|
RS | Connector, STANDARD ASSY LOCK 6P M CONN MPIN | Amphenol LTW Technology BD-06BMMA-LL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$3.9200 | Buy Now |
DISTI #
LTWBD-06BMMA-LL7001
|
Heilind Electronics | STD ASSY LOCK 6P M CONN MPIN | Americas - 0 in Stock |
|
$5.0492 / $6.4238 | Buy Now |
|
Onlinecomponents.com | Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
477 In Stock |
|
$6.1200 / $10.0600 | Buy Now |
DISTI #
BD-06BMMA-LL7001
|
TME | Connector: circular, plug, size B, male, PIN: 6, bayonet, 5A, IP67 Min Qty: 1 | 10 |
|
$6.6100 / $8.5000 | Buy Now |
DISTI #
LTWBD-06BMMA-LL7001
|
Interstate Connecting Components | STD ASSY LOCK 6P M CONN MPIN | 0 |
|
$5.0492 / $6.4238 | Buy Now |
|
Master Electronics | Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
477 In Stock |
|
$6.1200 / $10.0600 | Buy Now |