Part Details for BD-06PMMS-QC8001 by Amphenol LTW Technology
Overview of BD-06PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-06PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8511
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BD-06PMMS-QC8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.4600 | Buy Now |
DISTI #
1754-1400-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37 In Stock |
|
$4.3551 / $7.4700 | Buy Now |
DISTI #
71378685
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(FRONT)X-LOK 6P M CONN M PIN | Amphenol LTW Technology BD-06PMMS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 | RFQ |
DISTI #
LTWBD-06PMMS-QC8001
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 06 P M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X-Lok, Standard Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68 RoHS: Compliant |
100 In Stock |
|
$2.7000 / $5.0200 | Buy Now |
DISTI #
LTWBD-06PMMS-QC8001
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 06 P M, M, SOLDER, PUSH LOCK | 0 |
|
Buy Now | |
DISTI #
C1S116704593905
|
Chip1Stop | X lock B-Size Receptacle Front Fastened M Conn M 6 Pin RoHS: Compliant Container: Bulk | 4 |
|
$1.9000 | Buy Now |
DISTI #
4244809
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 6POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$7.3386 / $7.7221 | Buy Now |
DISTI #
4244809
|
Farnell | CIRCULAR CONN, RCPT, 6POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 50 |
|
$5.5568 / $7.8420 | Buy Now |
|
Master Electronics | X-Lok, Standard Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68 RoHS: Compliant |
100 In Stock |
|
$2.7000 / $5.0200 | Buy Now |