Part Details for BD-06RMMS-LC7001 by Amphenol LTW Technology
Overview of BD-06RMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-06RMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.4000 | Buy Now |
DISTI #
BD-06RMMS-LC7001
|
Maritex | Socket BD series, 6 pins, male, straight, I= 5A, rated voltage: 250V, rear side nut, wire range: 4.5-6.5mm2, 2 point lock bayonet, IP67 Min Qty: 1 Package Multiple: 1 | 2 |
|
$3.7280 / $4.0240 | Buy Now |