Part Details for BD-07AFFM-QR8D03 by Amphenol LTW Technology
Overview of BD-07AFFM-QR8D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-07AFFM-QR8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5817
|
Newark | X-Lok, Standard Size, 5A, 07 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw BD-07AFFM-QR8D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $23.3900 | Buy Now |
DISTI #
1754-BD-07AFFM-QR8D03-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 07 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2630 | Buy Now |
DISTI #
72119905
|
RS | Connector, XLOK, B SIZE 5A CABLE CONN 7P F CONN F PIN RIGHT ANGLE L=3M | Amphenol LTW Technology BD-07AFFM-QR8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5700 | RFQ |
DISTI #
LTWBD-07AFFM-QR8D03
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 07 P F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8800 / $33.2500 | Buy Now |
DISTI #
LTWBD-07AFFM-QR8D03
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 07 P F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |