Part Details for BD-07BFFM-SR6A02 by Amphenol LTW Technology
Overview of BD-07BFFM-SR6A02 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-07BFFM-SR6A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4411
|
Newark | Ceres, Standard Size, 5A, 07 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw BD-07BFFM-SR6A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $17.1200 | Buy Now |
DISTI #
1754-BD-07BFFM-SR6A02-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 07 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5250 | Buy Now |
DISTI #
LTWBD-07BFFM-SR6A02
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2100 / $14.8800 | Buy Now |
DISTI #
LTWBD-07BFFM-SR6A02
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |