Part Details for BD-08PMMM-SL7A10 by Amphenol Corporation
Overview of BD-08PMMM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08PMMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-08PMMM-SL7A10
|
Avnet Americas | Cable Assembly UL 2464 24AWG 10m 8 Position Circular Plug - Trays (Alt: BD-08PMMM-SL7A10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$16.5611 / $26.7443 | Buy Now |
DISTI #
523-BD-08PMMM-SL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 8PIN M CONN M PIN RoHS: Compliant | 0 |
|
$37.1600 / $49.0800 | Order Now |