Part Details for BD-08PMMP-LC7001 by Amphenol Corporation
Overview of BD-08PMMP-LC7001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-08PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-08PMMP-LC7001
|
Avnet Americas | Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet - Bulk (Alt: BD-08PMMP-LC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-BD-08PMMP-LC7001
|
Mouser Electronics | Standard Circular Connector PLUG 8 POS PANEL RoHS: Compliant | 491 |
|
$4.8200 / $7.5300 | Buy Now |
DISTI #
BD-08PMMP-LC7001
|
TTI | Standard Circular Connector PLUG 8 POS PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$4.4500 / $5.0400 | Buy Now |
DISTI #
BD-08PMMP-LC7001
|
Avnet Abacus | Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet (Alt: BD-08PMMP-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BD-08PMMP-LC7001
BD-08PMMP-LC7001 CAD Models
BD-08PMMP-LC7001 Part Data Attributes
|
BD-08PMMP-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BD-08PMMP-LC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.55 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |