Part Details for BD-A502RD by American Bright Optoelectronics
Overview of BD-A502RD by American Bright Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD-A502RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for BD-A502RD
BD-A502RD CAD Models
BD-A502RD Part Data Attributes
|
BD-A502RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BD-A502RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm, DD-15, 18 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | DD-15, 18 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BD-A502RD
This table gives cross-reference parts and alternative options found for BD-A502RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD-A502RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-A502RD | Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm | IBS Electronics Inc | BD-A502RD vs BD-A502RD |