Part Details for BD-A502RD by IBS Electronics Inc
Overview of BD-A502RD by IBS Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD-A502RD
BD-A502RD CAD Models
BD-A502RD Part Data Attributes
|
BD-A502RD
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BD-A502RD
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BD-A502RD
This table gives cross-reference parts and alternative options found for BD-A502RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD-A502RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-A502RD | Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm, DD-15, 18 PIN | American Bright Optoelectronics | BD-A502RD vs BD-A502RD |