Part Details for BD00C0AWFPS-ME2 by ROHM Semiconductor
Overview of BD00C0AWFPS-ME2 by ROHM Semiconductor
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BD00C0AWFPS-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8464
|
Newark | Ldo, Aec-Q100, Adj, 3-15V, 1A, To-252-5, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:15V, Output Current:1A, Rohs Compliant: Yes |Rohm BD00C0AWFPS-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8920 / $1.8200 | Buy Now |
DISTI #
BD00C0AWFPS-ME2CT-ND
|
DigiKey | IC REG LIN POS ADJ 1A TO252S-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$0.7398 / $1.7500 | Buy Now |
DISTI #
BD00C0AWFPS-ME2
|
Avnet Americas | LDO Regulator POS 3V to 15V 1A 5-Pin TO-252S Embossed T/R - Tape and Reel (Alt: BD00C0AWFPS-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7618 / $0.8673 | Buy Now |
DISTI #
755-BD00C0AWFPS-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2429 |
|
$0.7390 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7520 | Buy Now |
DISTI #
63493131
|
Verical | LDO Regulator Pos 3V to 15V 1A Automotive 5-Pin(4+Tab) TO-252S T/R Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$1.2073 / $1.4120 | Buy Now |
DISTI #
56032798
|
Verical | LDO Regulator Pos 3V to 15V 1A Automotive 5-Pin(4+Tab) TO-252S T/R Min Qty: 47 Package Multiple: 1 Date Code: 2118 | Americas - 1813 |
|
$0.5550 / $0.6750 | Buy Now |
DISTI #
61162293
|
Verical | LDO Regulator Pos 3V to 15V 1A Automotive 5-Pin(4+Tab) TO-252S T/R Min Qty: 61 Package Multiple: 1 Date Code: 2101 | Americas - 1185 |
|
$1.2073 / $1.4120 | Buy Now |
|
Quest Components | 2553 |
|
$1.0995 / $2.9320 | Buy Now | |
DISTI #
BD00C0AWFPS-ME2
|
Avnet Americas | LDO Regulator POS 3V to 15V 1A 5-Pin TO-252S Embossed T/R - Tape and Reel (Alt: BD00C0AWFPS-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7618 / $0.8673 | Buy Now |
Part Details for BD00C0AWFPS-ME2
BD00C0AWFPS-ME2 CAD Models
BD00C0AWFPS-ME2 Part Data Attributes:
|
BD00C0AWFPS-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00C0AWFPS-ME2
ROHM Semiconductor
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |