-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9626
|
Newark | Ldo, Adj, Aec-Q100, 1A, Htsop-8, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:4.5V, Output Current:1A, Dropoutrohs Compliant: Yes |Rohm BD00IC0MEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $1.2700 | Buy Now |
DISTI #
BD00IC0MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8HTSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3303 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
BD00IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 0.8V to 4.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
DISTI #
755-BD00IC0MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 2708 |
|
$0.4780 / $1.2200 | Buy Now |
|
Future Electronics | Automotive 1.0A Variable Output LDO Regulator, HTSOP-J8, Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
62165097
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 1750 |
|
$0.6826 / $0.7626 | Buy Now |
DISTI #
61304508
|
Verical | LDO Regulator Pos 0.8V to 4.5V 1A Automotive 8-Pin HTSOP-J EP T/R Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 330 |
|
$0.7320 / $0.7626 | Buy Now |
|
Quest Components | 1664 |
|
$0.6685 / $1.9100 | Buy Now | |
DISTI #
BD00IC0MEFJ-ME2
|
TTI | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3480 / $0.5180 | Buy Now |
DISTI #
BD00IC0MEFJ-ME2
|
Avnet Americas | LDO Regulator POS 0.8V to 4.5V 1A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD00IC0MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4810 / $0.5476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD00IC0MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00IC0MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.31 | |
Load Regulation-Max(%) | 9.375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |