Part Details for BD020-48-A-J-0350-0300-L-G by GCT Semiconductor Inc
Overview of BD020-48-A-J-0350-0300-L-G by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for BD020-48-A-J-0350-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7330
|
Newark | 48W, 1.27Mm Pitch Pin Hdr, Sil, Th, Vert , Gf, Box Rohs Compliant: Yes |Gct BD020-48-A-J-0350-0300-L-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
2073-BD020-48-A-J-0350-0300-L-G-ND
|
DigiKey | 48W, 1.27MM PITCH PIN HDR, SIL, Min Qty: 2000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4493 | Buy Now |