Part Details for BD045-30B-E-0300-0300-0510-L-D by Global Connector Technology
Overview of BD045-30B-E-0300-0300-0510-L-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD045-30B-E-0300-0300-0510-L-D
BD045-30B-E-0300-0300-0510-L-D CAD Models
BD045-30B-E-0300-0300-0510-L-D Part Data Attributes:
|
BD045-30B-E-0300-0300-0510-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD045-30B-E-0300-0300-0510-L-D
Global Connector Technology
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 0.098 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for BD045-30B-E-0300-0300-0510-L-D
This table gives cross-reference parts and alternative options found for BD045-30B-E-0300-0300-0510-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD045-30B-E-0300-0300-0510-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD045-30B-B-0300-0300-0400-L-D | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-B-0300-0300-0400-L-D |
BD045-30B-B-0300-0300-0400-L-E | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-B-0300-0300-0400-L-E |
BD045-30B-E-0300-0300-0510-L-G | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-E-0300-0300-0510-L-G |
BD045-30B-E-0300-0300-0510-L-E | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-E-0300-0300-0510-L-E |
BD045-30B-A-0300-0300-0500-L-E | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-A-0300-0300-0500-L-E |
BD045-30B-K-0300-0300-0600-N-D | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | Global Connector Technology | BD045-30B-E-0300-0300-0510-L-D vs BD045-30B-K-0300-0300-0600-N-D |