Part Details for BD05 by C&K
Overview of BD05 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN3004-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3209 In Stock |
|
$1.2471 / $2.4700 | Buy Now |
DISTI #
611-BD05
|
Mouser Electronics | DIP Switches / SIP Switches STD PROFILE 5 POS RoHS: Compliant | 835 |
|
$1.2400 / $2.0800 | Buy Now |
DISTI #
70128461
|
RS | Switch, DIP, Slide, SPST,5 Position, Raised Actuator,100mA,5VDC, ThruHole, PC Pin | C&K BD05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 21 |
|
$1.3700 / $1.8200 | Buy Now |
|
Future Electronics | BD Series Top Actuated SPST 5 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 805Tube |
|
$1.3800 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 | 0 |
|
$1.3100 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 615 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,5,PC TAIL TERMINAL,10 | 281 |
|
$1.1063 / $2.2125 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,5,PC TAIL TERMINAL,10 | 1 |
|
$0.9800 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,5,PC TAIL TERMINAL,10 | 21 |
|
$1.3695 / $2.2825 | Buy Now |
Part Details for BD05
BD05 CAD Models
BD05 Part Data Attributes
|
BD05
C&K
Buy Now
Datasheet
|
Compare Parts:
BD05
C&K
SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 35 PCS/TUBE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 14.73 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.141 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for BD05
This table gives cross-reference parts and alternative options found for BD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF05 | Slide Dip Switch, 5 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | BD05 vs ADF05 |
206-5LPST | Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD05 vs 206-5LPST |
208-5LPST | Slide Dip Switch, 5 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD05 vs 208-5LPST |
76RSB05S | Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD05 vs 76RSB05S |
5-435166-0 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | BD05 vs 5-435166-0 |
7-1437586-0 | SLIDE DIP SWITCH- | TE Connectivity | BD05 vs 7-1437586-0 |
9-161390-5 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | BD05 vs 9-161390-5 |