Part Details for BD050-10-A-0-0500-L-D by GCT Semiconductor Inc
Overview of BD050-10-A-0-0500-L-D by GCT Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD050-10-A-0-0500-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7610
|
Newark | Connector, Rcpt, 10Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Bd050 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct (Global Connector Technology) BD050-10-A-0-0500-L-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.6660 / $0.9100 | Buy Now |
DISTI #
67R7429
|
Newark | Board-Board Connector, Socket, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Bd050 Series, Gender:Receptacle Rohs Compliant: Yes |Gct (Global Connector Technology) BD050-10-A-0-0500-L-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
2073-BD050-10-A-0-0500-L-D-ND
|
DigiKey | 10W,1.27MM SOCKET,DIL, SMT,L/PRO Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2215 In Stock |
|
$0.4231 / $0.9200 | Buy Now |
DISTI #
2577325
|
element14 Asia-Pacific | CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 10 Container: Each | 700 |
|
$0.4346 / $0.8162 | Buy Now |
DISTI #
2577325
|
Farnell | CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 5 Days Container: Each | 700 |
|
$0.5062 / $0.8429 | Buy Now |