Part Details for BD064-04-A-0-L-D by GCT Semiconductor Inc
Overview of BD064-04-A-0-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD064-04-A-0-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7514
|
Newark | Board-Board Connector Socket, 4 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Bd064 Series, Gender:Receptacle Rohs Compliant: Yes |Gct (Global Connector Technology) BD064-04-A-0-L-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
2073-BD064-04-A-0-L-D-ND
|
DigiKey | 4W, 1.27MM PITCH SOCKET, DIL, SM Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1761 | Buy Now |
|
Quest Components | CONNECTOR | 208 |
|
$0.1890 / $0.6300 | Buy Now |