Part Details for BD07 by C&K
Overview of BD07 by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6796
|
Newark | Dip Switch, 0.1A, 5Vdc, 7Pos, Tht, No. Of Circuits:7Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BD07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1092 |
|
$1.8600 / $2.3800 | Buy Now |
DISTI #
CKN3006-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
975 In Stock |
|
$1.3275 / $2.6300 | Buy Now |
DISTI #
611-BD07
|
Mouser Electronics | DIP Switches / SIP Switches STD PROFILE 7 POS RoHS: Compliant | 1140 |
|
$1.3200 / $2.0900 | Buy Now |
DISTI #
70128463
|
RS | Switch, DIP, Slide, SPST,7 Position, Raised Actuator,100mA,5VDC, ThruHole, PC Pin | C&K BD07 RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.1000 | RFQ |
|
Future Electronics | BD Series Top Actuated SPST 7 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1092 Package Multiple: 26 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.4500 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.4200 | Buy Now |
DISTI #
16495704
|
Verical | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 2003 |
|
$1.3300 | Buy Now |
DISTI #
51609330
|
Verical | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 1312 | Americas - 78 |
|
$1.8850 / $2.7690 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 493 |
|
$0.9450 / $2.7000 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for BD07
BD07 CAD Models
BD07 Part Data Attributes
|
BD07
C&K
Buy Now
Datasheet
|
Compare Parts:
BD07
C&K
SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 26 PCS/TUBE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 19.81 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.141 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for BD07
This table gives cross-reference parts and alternative options found for BD07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5435166-1 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | BD07 vs 5435166-1 |
BD07AV | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | BD07 vs BD07AV |
BD07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | BD07 vs BD07 |
3-435166-5 | DIP Switch, SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | BD07 vs 3-435166-5 |
78RB07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD07 vs 78RB07 |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD07 vs 208-7LPST |
78RB07S | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD07 vs 78RB07S |
5-435166-2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | BD07 vs 5-435166-2 |
BD07AV2 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | BD07 vs BD07AV2 |
205-7 | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD07 vs 205-7 |