Part Details for BD080-04-A-0230-L-D by GCT Semiconductor Inc
Overview of BD080-04-A-0230-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD080-04-A-0230-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7612
|
Newark | Connector, Rcpt, 4Pos, 1Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Bd080 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct (Global Connector Technology) BD080-04-A-0230-L-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2519 |
|
$0.1990 / $0.4110 | Buy Now |
DISTI #
67R7602
|
Newark | Board-Board Connector Socket, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Bd080 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BD080-04-A-0230-L-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
2073-BD080-04-A-0230-L-D-ND
|
DigiKey | 4W, 1.27MM PITCH SOCKET, SIL, TH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
982 In Stock |
|
$0.1372 / $0.3600 | Buy Now |