Part Details for BD080-07-A-0230-L-D by Global Connector Technology
Overview of BD080-07-A-0230-L-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for BD080-07-A-0230-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BD080-07A0230LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 7w, 1.27mm Pitch Socket, SIL, TH, Vert, GF, Tube RoHS: Compliant | 1710 |
|
$0.2210 / $0.5400 | Buy Now |
Part Details for BD080-07-A-0230-L-D
BD080-07-A-0230-L-D CAD Models
BD080-07-A-0230-L-D Part Data Attributes
|
BD080-07-A-0230-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BD080-07-A-0230-L-D
Global Connector Technology
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.071 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.364 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for BD080-07-A-0230-L-D
This table gives cross-reference parts and alternative options found for BD080-07-A-0230-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD080-07-A-0230-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD080-07-C-0230-L-G | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-C-0230-L-G |
BD080-07-I-0230-L-F | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-I-0230-L-F |
BD080-07-G-0230-L-G | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-G-0230-L-G |
BD080-07-C-0230-L-F | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-C-0230-L-F |
12443FL111107 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | BD080-07-A-0230-L-D vs 12443FL111107 |
BD080-07-G-0230-L-D | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-G-0230-L-D |
BD080-07-C-0230-L-D | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-C-0230-L-D |
BD080-07-I-0230-L-G | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-I-0230-L-G |
BD080-07-I-0230-L-D | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BD080-07-A-0230-L-D vs BD080-07-I-0230-L-D |
12200FL111007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | BD080-07-A-0230-L-D vs 12200FL111007 |